LCAF4/0-12F-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAF4/0-12F-X

DigiKey Part Number
298-11665-ND
Manufacturer
Manufacturer Product Number
LCAF4/0-12F-X
Description
CONN TERM RECT TONG 4/0 AWG #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
-
Width - Outer Edges
1.170" (29.72mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.630" (16.00mm)
Diameter - Barrel OD
0.910" (23.11mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,36000 Kč422,36 Kč
10392,90100 Kč3 929,01 Kč
25381,69840 Kč9 542,46 Kč
50373,42200 Kč18 671,10 Kč
100365,31590 Kč36 531,59 Kč
250354,85132 Kč88 712,83 Kč
500347,12190 Kč173 560,95 Kč
1 000339,55017 Kč339 550,17 Kč
2 500329,77760 Kč824 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:422,36000 Kč
Unit Price with VAT:511,05560 Kč