



LCAF3/0-12-X | |
|---|---|
DigiKey Part Number | 298-14690-ND |
Manufacturer | |
Manufacturer Product Number | LCAF3/0-12-X |
Description | CONN TERM RECT LUG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 2.830" (71.88mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,34000 Kč | 239,34 Kč |
| 10 | 222,68800 Kč | 2 226,88 Kč |
| 25 | 216,35200 Kč | 5 408,80 Kč |
| 50 | 211,66620 Kč | 10 583,31 Kč |
| 100 | 207,07940 Kč | 20 707,94 Kč |
| 250 | 201,16136 Kč | 50 290,34 Kč |
| 500 | 196,78972 Kč | 98 394,86 Kč |
| 1 000 | 192,50646 Kč | 192 506,46 Kč |
| 2 500 | 186,97797 Kč | 467 444,92 Kč |
| Unit Price without VAT: | 239,34000 Kč |
|---|---|
| Unit Price with VAT: | 289,60140 Kč |


