
LCAF2/0-56-X | |
|---|---|
DigiKey Part Number | 298-14683-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2/0-56-X |
Description | CONN TERM RECT TONG 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.490" (63.25mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.730" (18.54mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,55000 Kč | 231,55 Kč |
| 10 | 215,34200 Kč | 2 153,42 Kč |
| 25 | 209,20320 Kč | 5 230,08 Kč |
| 50 | 204,67340 Kč | 10 233,67 Kč |
| 100 | 200,23810 Kč | 20 023,81 Kč |
| 250 | 194,51632 Kč | 48 629,08 Kč |
| 500 | 190,28864 Kč | 95 144,32 Kč |
| 1 000 | 186,14789 Kč | 186 147,89 Kč |
| 2 500 | 180,80300 Kč | 452 007,50 Kč |
| Unit Price without VAT: | 231,55000 Kč |
|---|---|
| Unit Price with VAT: | 280,17550 Kč |


