
LCAF2/0-12-X | |
|---|---|
DigiKey Part Number | 298-11662-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2/0-12-X |
Description | CONN TERM RECT LUG 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.800" (71.12mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.730" (18.54mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 227,05100 Kč | 2 270,51 Kč |
| 25 | 220,57960 Kč | 5 514,49 Kč |
| 50 | 215,80480 Kč | 10 790,24 Kč |
| 100 | 211,12860 Kč | 21 112,86 Kč |
| 250 | 205,09252 Kč | 51 273,13 Kč |
| 500 | 200,63630 Kč | 100 318,15 Kč |
| 1 000 | 196,26978 Kč | 196 269,78 Kč |
| 2 500 | 190,63412 Kč | 476 585,30 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |


