LCA8-38F-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA8-38F-L

DigiKey Part Number
298-21848-ND
Manufacturer
Manufacturer Product Number
LCA8-38F-L
Description
CONN TERM RECT TONG 8 AWG #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.050" (1.27mm)
Length - Overall
-
Width - Outer Edges
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1079,08500 Kč790,85 Kč
2576,84080 Kč1 921,02 Kč
5075,18220 Kč3 759,11 Kč
10073,55710 Kč7 355,71 Kč
25071,46224 Kč17 865,56 Kč
50069,91462 Kč34 957,31 Kč
1 00068,39861 Kč68 398,61 Kč
2 50066,44197 Kč166 104,92 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč