



LCA400-12-6 | |
|---|---|
DigiKey Part Number | 298-14664-ND |
Manufacturer | |
Manufacturer Product Number | LCA400-12-6 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 3.210" (81.53mm) | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 0.950" (24.13mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,45000 Kč | 434,45 Kč |
| 10 | 404,04400 Kč | 4 040,44 Kč |
| 25 | 392,52000 Kč | 9 813,00 Kč |
| 50 | 384,00300 Kč | 19 200,15 Kč |
| 100 | 375,66680 Kč | 37 566,68 Kč |
| 250 | 364,90576 Kč | 91 226,44 Kč |
| 500 | 356,95592 Kč | 178 477,96 Kč |
| 1 000 | 349,17028 Kč | 349 170,28 Kč |
| 2 500 | 340,75479 Kč | 851 886,98 Kč |
| Unit Price without VAT: | 434,45000 Kč |
|---|---|
| Unit Price with VAT: | 525,68450 Kč |



