
LCA4-56H-L | |
|---|---|
DigiKey Part Number | 298-21822-ND |
Manufacturer | |
Manufacturer Product Number | LCA4-56H-L |
Description | CONN TERM RECT TONG 2-4AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 109,92500 Kč | 1 099,25 Kč |
| 25 | 106,81280 Kč | 2 670,32 Kč |
| 50 | 104,50280 Kč | 5 225,14 Kč |
| 100 | 102,24350 Kč | 10 224,35 Kč |
| 250 | 99,32808 Kč | 24 832,02 Kč |
| 500 | 97,17454 Kč | 48 587,27 Kč |
| 1 000 | 95,06572 Kč | 95 065,72 Kč |
| 2 500 | 92,34316 Kč | 230 857,90 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |



