
LCA4-56F-L | |
|---|---|
DigiKey Part Number | 298-11647-ND |
Manufacturer | |
Manufacturer Product Number | LCA4-56F-L |
Description | CONN TERM RECT TONG 2-4AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 106,73300 Kč | 1 067,33 Kč |
| 25 | 103,69640 Kč | 2 592,41 Kč |
| 50 | 101,45820 Kč | 5 072,91 Kč |
| 100 | 99,26590 Kč | 9 926,59 Kč |
| 250 | 96,43540 Kč | 24 108,85 Kč |
| 500 | 94,34444 Kč | 47 172,22 Kč |
| 1 000 | 92,29671 Kč | 92 296,71 Kč |
| 2 500 | 89,65382 Kč | 224 134,55 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |


