Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA3/0-38F-X

DigiKey Part Number
298-14656-ND
Manufacturer
Manufacturer Product Number
LCA3/0-38F-X
Description
CONN TERM RECT TONG 3/0 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.640" (16.26mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
10280,42800 Kč2 804,28 Kč
25272,43640 Kč6 810,91 Kč
50266,53600 Kč13 326,80 Kč
100260,75320 Kč26 075,32 Kč
250253,29552 Kč63 323,88 Kč
500247,78438 Kč123 892,19 Kč
1 000242,38684 Kč242 386,84 Kč
2 500235,42008 Kč588 550,20 Kč
Manufacturers Standard Package
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč