Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA2-38F-Q

DigiKey Part Number
298-14653-ND
Manufacturer
Manufacturer Product Number
LCA2-38F-Q
Description
CONN TERM RECT TONG 2 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.100" (2.54mm)
Length - Overall
-
Width - Outer Edges
0.660" (16.76mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.310" (7.87mm)
Diameter - Barrel OD
0.420" (10.67mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,28000 Kč216,28 Kč
10201,14000 Kč2 011,40 Kč
25195,40720 Kč4 885,18 Kč
50191,18260 Kč9 559,13 Kč
100187,04390 Kč18 704,39 Kč
250181,69820 Kč45 424,55 Kč
500177,75100 Kč88 875,50 Kč
1 000173,88507 Kč173 885,07 Kč
2 500168,89414 Kč422 235,35 Kč
Manufacturers Standard Package
Unit Price without VAT:216,28000 Kč
Unit Price with VAT:261,69880 Kč