
LCA2/0-12H-X | |
|---|---|
DigiKey Part Number | 298-21798-ND |
Manufacturer | |
Manufacturer Product Number | LCA2/0-12H-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 258,86300 Kč | 2 588,63 Kč |
| 25 | 251,49720 Kč | 6 287,43 Kč |
| 50 | 246,05460 Kč | 12 302,73 Kč |
| 100 | 240,71900 Kč | 24 071,90 Kč |
| 250 | 233,83624 Kč | 58 459,06 Kč |
| 500 | 228,75138 Kč | 114 375,69 Kč |
| 1 000 | 223,77128 Kč | 223 771,28 Kč |
| 2 500 | 217,34131 Kč | 543 353,28 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |


