



LCA1/0-14F-X | |
|---|---|
DigiKey Part Number | 298-14647-ND |
Manufacturer | |
Manufacturer Product Number | LCA1/0-14F-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 237,71800 Kč | 2 377,18 Kč |
| 25 | 230,95280 Kč | 5 773,82 Kč |
| 50 | 225,95100 Kč | 11 297,55 Kč |
| 100 | 221,05640 Kč | 22 105,64 Kč |
| 250 | 214,73564 Kč | 53 683,91 Kč |
| 500 | 210,06862 Kč | 105 034,31 Kč |
| 1 000 | 205,49630 Kč | 205 496,30 Kč |
| 2 500 | 199,59388 Kč | 498 984,70 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |


