



LCA1/0-12F-X | |
|---|---|
DigiKey Part Number | 298-14646-ND |
Manufacturer | |
Manufacturer Product Number | LCA1/0-12F-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,34000 Kč | 235,34 Kč |
| 10 | 218,98300 Kč | 2 189,83 Kč |
| 25 | 212,73960 Kč | 5 318,49 Kč |
| 50 | 208,13820 Kč | 10 406,91 Kč |
| 100 | 203,62720 Kč | 20 362,72 Kč |
| 250 | 197,80768 Kč | 49 451,92 Kč |
| 500 | 193,50886 Kč | 96 754,43 Kč |
| 1 000 | 189,29781 Kč | 189 297,81 Kč |
| 2 500 | 183,86190 Kč | 459 654,75 Kč |
| Unit Price without VAT: | 235,34000 Kč |
|---|---|
| Unit Price with VAT: | 284,76140 Kč |


