
LAM3B3/0-12-3Y | |
|---|---|
DigiKey Part Number | 298-21781-ND |
Manufacturer | |
Manufacturer Product Number | LAM3B3/0-12-3Y |
Description | CONN TERM RECT LUG 3/0-6AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 3/0-6 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 2.810" (71.37mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 3/0-6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features 3 Cable Entries, With Screw |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Terminal Style Two Stud Holes | Contact Material Aluminum |
Tab Thickness 0.310" (7.87mm) | Base Product Number |
Length - Overall 4.250" (107.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,31000 Kč | 1 158,31 Kč |
| 10 | 1 077,10300 Kč | 10 771,03 Kč |
| 25 | 1 046,27880 Kč | 26 156,97 Kč |
| 50 | 1 023,51700 Kč | 51 175,85 Kč |
| 100 | 1 001,21420 Kč | 100 121,42 Kč |
| 250 | 972,42188 Kč | 243 105,47 Kč |
| 500 | 951,16012 Kč | 475 580,06 Kč |
| 1 000 | 930,32965 Kč | 930 329,65 Kč |
| 2 500 | 823,48601 Kč | 2 058 715,02 Kč |
| Unit Price without VAT: | 1 158,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,55510 Kč |


