
LAM3B2-14-6Y | |
|---|---|
DigiKey Part Number | 298-14632-ND |
Manufacturer | |
Manufacturer Product Number | LAM3B2-14-6Y |
Description | CONN TERM RECT LUG 2-14AWG #5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2-14 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.190" (4.83mm) | |
Length - Overall | 2.490" (63.25mm) | |
Width - Outer Edges | 1.630" (41.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2-14 AWG | |
Insulation | Non-Insulated | |
Features | 3 Cable Entries, With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,05000 Kč | 626,05 Kč |
| 10 | 582,13100 Kč | 5 821,31 Kč |
| 25 | 565,50720 Kč | 14 137,68 Kč |
| 50 | 553,22740 Kč | 27 661,37 Kč |
| 100 | 541,19730 Kč | 54 119,73 Kč |
| 250 | 525,67276 Kč | 131 418,19 Kč |
| 500 | 514,20614 Kč | 257 103,07 Kč |
| 1 000 | 502,97069 Kč | 502 970,69 Kč |
| 2 500 | 488,47162 Kč | 1 221 179,05 Kč |
| Unit Price without VAT: | 626,05000 Kč |
|---|---|
| Unit Price with VAT: | 757,52050 Kč |

