
LAB750-12-24R | |
|---|---|
DigiKey Part Number | 298-LAB750-12-24R-ND |
Manufacturer | |
Manufacturer Product Number | LAB750-12-24R |
Description | ALUM COMPRESSION LUG 2 HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 750MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 750MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 1.030" (26.16mm) |
Tab Thickness 0.540" (13.72mm) | Diameter - Barrel OD 1.590" (40.39mm) |
Length - Overall 8.250" (209.55mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.740" (44.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,13000 Kč | 1 456,13 Kč |
| 10 | 1 353,85600 Kč | 13 538,56 Kč |
| 25 | 1 315,07280 Kč | 32 876,82 Kč |
| 50 | 1 286,43400 Kč | 64 321,70 Kč |
| 100 | 1 258,37710 Kč | 125 837,71 Kč |
| 250 | 1 222,15648 Kč | 305 539,12 Kč |
| 500 | 1 195,40472 Kč | 597 702,36 Kč |
| 1 000 | 1 169,19416 Kč | 1 169 194,16 Kč |
| Unit Price without VAT: | 1 456,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,91730 Kč |


