
LAA350-12-2 | |
|---|---|
DigiKey Part Number | 298-14610-ND |
Manufacturer | |
Manufacturer Product Number | LAA350-12-2 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.375" (9.53mm) | |
Length - Overall | 4.281" (107.74mm) | |
Width - Outer Edges | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Gel Filled | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.720" (18.29mm) | |
Diameter - Barrel OD | 1.050" (26.67mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,01000 Kč | 623,01 Kč |
| Unit Price without VAT: | 623,01000 Kč |
|---|---|
| Unit Price with VAT: | 753,84210 Kč |


