Connector Kit Ferrule - Wire End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Ferrule - Wire End
Ferrule Installation Solutions

KP-FSD1

DigiKey Part Number
298-14599-ND
Manufacturer
Manufacturer Product Number
KP-FSD1
Description
KIT FERRULE INS DIN AWG24-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Kit Ferrule - Wire End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Case
Part Status
Active
Kit Type
Ferrule - Wire End
Values
150 pcs - Assorted Insulated 24 ~ 18 AWG Ferrules
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 871,69000 Kč2 871,69 Kč
102 669,66500 Kč26 696,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 871,69000 Kč
Unit Price with VAT:3 474,74490 Kč