KP-1165Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 276,60000 Kč
Datasheet
Connector Kit Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP-1165Y

DigiKey Part Number
298-1382-ND
Manufacturer
Manufacturer Product Number
KP-1165Y
Description
TERMINAL KIT W/TOOL PLAST BOX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Kit Termination
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Case
Part Status
Active
Kit Type
Termination
Values
148 pcs - Assorted Insulated Disconnects, Forks, Rings, Splices, Wire Joints, Crimp Tool
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 518,98000 Kč4 518,98 Kč
104 200,50300 Kč42 005,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 518,98000 Kč
Unit Price with VAT:5 467,96580 Kč