


KGTSBLD | |
|---|---|
DigiKey Part Number | 298-10734-ND |
Manufacturer | |
Manufacturer Product Number | KGTSBLD |
Description | KIT, BLADE * GTS/PTS (NON-TRK) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Blade For GS2B-E, GTS, GTS-E, GTSL, PTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Blade | |
Features | - | |
For Use With/Related Products | GS2B-E, GTS, GTS-E, GTSL, PTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,13000 Kč | 1 143,13 Kč |
| 5 | 1 086,56200 Kč | 5 432,81 Kč |
| 10 | 1 063,00300 Kč | 10 630,03 Kč |
| 25 | 1 032,57240 Kč | 25 814,31 Kč |
| Unit Price without VAT: | 1 143,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,18730 Kč |

