Tool Tension Lockout Kits For GTS-E, GTH-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGTS-ETLS

DigiKey Part Number
298-KGTS-ETLS-ND
Manufacturer
Manufacturer Product Number
KGTS-ETLS
Description
LOCKOUT KIT SCREW TYPE GTS-E TOO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Tension Lockout Kits For GTS-E, GTH-E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Tension Lockout Kits
Features
-
For Use With/Related Products
GTS-E, GTH-E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,92000 Kč658,92 Kč
10612,82700 Kč6 128,27 Kč
25595,32680 Kč14 883,17 Kč
50582,39640 Kč29 119,82 Kč
100569,73450 Kč56 973,45 Kč
250553,38884 Kč138 347,21 Kč
500541,31668 Kč270 658,34 Kč
1 000529,48872 Kč529 488,72 Kč
2 500514,22321 Kč1 285 558,02 Kč
Manufacturers Standard Package
Unit Price without VAT:658,92000 Kč
Unit Price with VAT:797,29320 Kč