
KC22-600B | |
|---|---|
DigiKey Part Number | 298-21753-ND |
Manufacturer | |
Manufacturer Product Number | KC22-600B |
Description | COPPER CODE HEX DIE, 600 KCMIL. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 600MCM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 600MCM | |
Specifications | - | |
Compatible Tools | CT-2001, CT-2002, CT-3001 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 056,34000 Kč | 4 056,34 Kč |
| 5 | 3 854,43600 Kč | 19 272,18 Kč |
| 10 | 3 770,42200 Kč | 37 704,22 Kč |
| 25 | 3 661,98920 Kč | 91 549,73 Kč |
| Unit Price without VAT: | 4 056,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 908,17140 Kč |

