

JP75W-L2 | |
---|---|
DigiKey Part Number | 298-21749-ND |
Manufacturer | |
Manufacturer Product Number | JP75W-L2 |
Description | CBL SPRT J-HOOK RED WALL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Red Wall Mount, Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Length | 1.800" (45.72mm) | |
Width | 1.160" (29.46mm) | |
Height | 2.380" (60.45mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,99000 Kč | 64,99 Kč |
10 | 60,51100 Kč | 605,11 Kč |
25 | 58,79880 Kč | 1 469,97 Kč |
50 | 57,53240 Kč | 2 876,62 Kč |
100 | 56,29310 Kč | 5 629,31 Kč |
250 | 54,68960 Kč | 13 672,40 Kč |
500 | 53,50644 Kč | 26 753,22 Kč |
1 000 | 52,34704 Kč | 52 347,04 Kč |
2 500 | 50,85086 Kč | 127 127,15 Kč |
Unit Price without VAT: | 64,99000 Kč |
---|---|
Unit Price with VAT: | 78,63790 Kč |