


| JP2W-L6 | |
|---|---|
| DigiKey Part Number | JP2W-L6-ND | 
| Manufacturer | |
| Manufacturer Product Number | JP2W-L6 | 
| Description | CBL SPRT J-HOOK BLUE WALL MOUNT | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Support, J-Hook Blue Wall Mount, Fastener 2.000" (50.80mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Support, J-Hook | |
| Type Attributes | - | |
| Opening Size | 2.000" (50.80mm) | |
| Mounting Type | Wall Mount, Fastener | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Blue | |
| Length | 3.500" (88.90mm) | |
| Width | 1.800" (45.72mm) | |
| Height | 4.700" (119.38mm) | |
| Panel Hole Size | - | |
| Material Thickness | - | |
| Material Flammability Rating | - | |
| Adhesive | - | |
| Features | Slotted for Tak-Ty® Cable | |
| Screw Size | 1/4" (M6) | |
| Bundle Center to Mounting Center | - | |
| Panel Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 120,47500 Kč | 6 023,75 Kč | 
| Unit Price without VAT: | 120,47500 Kč | 
|---|---|
| Unit Price with VAT: | 145,77475 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic