


JP2CMB-L20 | |
|---|---|
DigiKey Part Number | 298-14577-ND |
Manufacturer | |
Manufacturer Product Number | JP2CMB-L20 |
Description | CBL SUPPORT J-HOOK CEILING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Ceiling Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | JP2CMB-L20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Ceiling Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.800" (147.32mm) | |
Width | 1.800" (45.72mm) | |
Height | 4.800" (121.92mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 3/16" (M5), 1/4" (M6), and 3/8" (M10) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 134,84900 Kč | 1 348,49 Kč |
| 25 | 131,01080 Kč | 3 275,27 Kč |
| 50 | 128,18020 Kč | 6 409,01 Kč |
| 100 | 125,40850 Kč | 12 540,85 Kč |
| 250 | 121,82956 Kč | 30 457,39 Kč |
| 500 | 119,18716 Kč | 59 593,58 Kč |
| 1 000 | 116,59853 Kč | 116 598,53 Kč |
| 2 500 | 113,25649 Kč | 283 141,22 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |


