JP131DW-L20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JP131DW-L20
Network Infrastructure for Warehousing and Logistics

JP131DW-L20

DigiKey Part Number
298-14573-ND
Manufacturer
Manufacturer Product Number
JP131DW-L20
Description
CBL SUPPORT J-HOOK BLACK ROD MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Black Rod Mount, Clip On 1.310" (33.27mm)
Datasheet
 Datasheet
EDA/CAD Models
JP131DW-L20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
1.310" (33.27mm)
Mounting Type
Rod Mount, Clip On
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
2.500" (63.50mm)
Width
1.200" (30.48mm)
Height
5.000" (127.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,80000 Kč123,80 Kč
10115,22400 Kč1 152,24 Kč
25111,95280 Kč2 798,82 Kč
50109,53120 Kč5 476,56 Kč
100107,16130 Kč10 716,13 Kč
250104,10572 Kč26 026,43 Kč
500101,84828 Kč50 924,14 Kč
1 00099,63681 Kč99 636,81 Kč
2 50096,78252 Kč241 956,30 Kč
Manufacturers Standard Package
Unit Price without VAT:123,80000 Kč
Unit Price with VAT:149,79800 Kč