
IT965-C0 | |
|---|---|
DigiKey Part Number | 298-13711-ND |
Manufacturer | |
Manufacturer Product Number | IT965-C0 |
Description | CABLE TIE BLACK 124LB 10.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 2.56" (65.00mm) 0.350" (8.89mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 10" | |
Bundle Diameter | 2.56" (65.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 0.842' (256.54mm, 10.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 15,92480 Kč | 398,12 Kč |
| 50 | 15,56800 Kč | 778,40 Kč |
| 100 | 15,21310 Kč | 1 521,31 Kč |
| 300 | 14,66220 Kč | 4 398,66 Kč |
| 500 | 14,41176 Kč | 7 205,88 Kč |
| 1 000 | 14,07727 Kč | 14 077,27 Kč |
| 2 500 | 13,64366 Kč | 34 109,15 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











