Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISTPH6X3MBL

DigiKey Part Number
298-19051-ND
Manufacturer
Manufacturer Product Number
ISTPH6X3MBL
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
9.84' (3.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
600V, Molded Plugs
Cable Type
Round Cable
Style
Cat6a, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 734,76000 Kč1 734,76 Kč
101 612,86000 Kč16 128,60 Kč
251 566,63160 Kč39 165,79 Kč
501 532,49560 Kč76 624,78 Kč
1001 499,05160 Kč149 905,16 Kč
2501 455,86824 Kč363 967,06 Kč
5001 423,98058 Kč711 990,29 Kč
1 0001 392,73133 Kč1 392 731,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 734,76000 Kč
Unit Price with VAT:2 099,05960 Kč