
ISTPH6X10MTL | |
|---|---|
DigiKey Part Number | ISTPH6X10MTL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X10MTL |
Description | PATCH CORD INDU 6A SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 039,04000 Kč | 3 039,04 Kč |
| 10 | 2 825,23900 Kč | 28 252,39 Kč |
| 25 | 2 744,09440 Kč | 68 602,36 Kč |
| 50 | 2 684,14920 Kč | 134 207,46 Kč |
| 100 | 2 625,44920 Kč | 262 544,92 Kč |
| 250 | 2 549,64940 Kč | 637 412,35 Kč |
| 500 | 2 493,66116 Kč | 1 246 830,58 Kč |
| Unit Price without VAT: | 3 039,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 677,23840 Kč |


