


ISPS5E44MFA | |
|---|---|
DigiKey Part Number | 298-12758-ND |
Manufacturer | |
Manufacturer Product Number | ISPS5E44MFA |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,86000 Kč | 1 448,86 Kč |
| 10 | 1 347,19000 Kč | 13 471,90 Kč |
| 25 | 1 308,60360 Kč | 32 715,09 Kč |
| 50 | 1 280,10940 Kč | 64 005,47 Kč |
| 100 | 1 252,18840 Kč | 125 218,84 Kč |
| 250 | 1 216,14452 Kč | 304 036,13 Kč |
| 500 | 1 189,52074 Kč | 594 760,37 Kč |
| 1 000 | 1 163,44438 Kč | 1 163 444,38 Kč |
| Unit Price without VAT: | 1 448,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,12060 Kč |



