Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 32.8' (10.00m)
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

ICX15T1NTL10M

DigiKey Part Number
298-13295-ND
Manufacturer
Manufacturer Product Number
ICX15T1NTL10M
Description
CIRC CBL 4POS RCPT TO WIRE 32.8'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Olefin (TPO)
Color
Teal
Shielding
Shielded
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6, 6P
Usage
Cat6a, Industrial Environments, PoE+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 051,08000 Kč2 051,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 051,08000 Kč
Unit Price with VAT:2 481,80680 Kč