Circular Cable Assembly Shielded 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 65.6' (20.0m)
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

ICX11T1NTL20M

DigiKey Part Number
298-13304-ND
Manufacturer
Manufacturer Product Number
ICX11T1NTL20M
Description
CIRC CBL 8POS RCPT TO RCPT 65.6'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Panduit Corp
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
X
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
65.6' (20.0m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Olefin (TPO)
1st Connector Shell Size - Insert
M12
Color
Teal
1st Connector Orientation
X
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6, 6P
2nd Connector Type
Receptacle
Usage
Cat6a, Industrial Environments, PoE+
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 283,88000 Kč3 283,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 283,88000 Kč
Unit Price with VAT:3 973,49480 Kč