Similar



ICX11T1NTL10M | |
|---|---|
DigiKey Part Number | 298-13302-ND |
Manufacturer | |
Manufacturer Product Number | ICX11T1NTL10M |
Description | CIRC CBL 8POS RCPT TO RCPT 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Panduit Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Olefin (TPO) |
1st Connector Shell Size - Insert M12 | Color Teal |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67/IP68 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6, 6P |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments, PoE+ |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2317142-0 | TE Connectivity AMP Connectors | 1 | A141282-ND | 4 946,08000 Kč | Similar |


