
ICF5IW-E | |
|---|---|
DigiKey Part Number | 298-12307-ND |
Manufacturer | |
Manufacturer Product Number | ICF5IW-E |
Description | FITTING INS CRNR LD/LDP/CD5 OWHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Inside Corner For Panduit Duct Type LD, LDP and CD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Inside Corner | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD5 | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 20 | 49,10400 Kč | 982,08 Kč |
| 40 | 48,03825 Kč | 1 921,53 Kč |
| 60 | 47,43100 Kč | 2 845,86 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




