Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICD44T1NTL1M

DigiKey Part Number
298-13306-ND
Manufacturer
Manufacturer Product Number
ICD44T1NTL1M
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
Cat5e, Industrial Environments - IP67, IP68, PoE+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 300,83000 Kč1 300,83 Kč
101 209,59000 Kč12 095,90 Kč
251 174,95560 Kč29 373,89 Kč
501 149,37180 Kč57 468,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 300,83000 Kč
Unit Price with VAT:1 574,00430 Kč