Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICD15T1NTL1M

DigiKey Part Number
298-ICD15T1NTL1M-ND
Manufacturer
Manufacturer Product Number
ICD15T1NTL1M
Description
CIRC CBL 4POS RCPT TO WIRE 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Gender
Male Pins
Color
Teal
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6P
1st Connector Shell Size - Insert
M12
Usage
Cat5e, Industrial Environments, PoE+
1st Connector Orientation
D
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1873,22000 Kč873,22 Kč
Manufacturers Standard Package
Unit Price without VAT:873,22000 Kč
Unit Price with VAT:1 056,59620 Kč