



ICAM12X90RJS | |
|---|---|
DigiKey Part Number | 298-13363-ND |
Manufacturer | |
Manufacturer Product Number | ICAM12X90RJS |
Description | INDUSTRIAL M12, X-CODE, 8 PIN FE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 8 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Right Angle, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 059,48000 Kč | 2 059,48 Kč |
| 10 | 1 914,74500 Kč | 19 147,45 Kč |
| 25 | 1 859,83480 Kč | 46 495,87 Kč |
| 50 | 1 819,28360 Kč | 90 964,18 Kč |
| 100 | 1 779,54480 Kč | 177 954,48 Kč |
| 250 | 1 728,26056 Kč | 432 065,14 Kč |
| 500 | 1 690,36840 Kč | 845 184,20 Kč |
| 1 000 | 1 653,25695 Kč | 1 653 256,95 Kč |
| Unit Price without VAT: | 2 059,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 491,97080 Kč |


