Adapter Connector Circular Connector, Female Sockets, 4 Pos To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Circular Connector, Female Sockets, 4 Pos To Modular, Female Jack, 8p8c (RJ45) Black
ICAM12DRJS
ICAM12DRJS

ICAM12DRJS

DigiKey Part Number
298-12757-ND
Manufacturer
Manufacturer Product Number
ICAM12DRJS
Description
ADAPT CIRC 4POS TO RJ45 JACK BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector Circular Connector, Female Sockets, 4 Pos To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Manufacturer
Panduit Corp
Features
Insulated, Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Convert From (Adapter End)
Circular Connector, Female Sockets, 4 Pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 386,71000 Kč1 386,71 Kč
101 289,27700 Kč12 892,77 Kč
251 252,35440 Kč31 308,86 Kč
501 225,09060 Kč61 254,53 Kč
1001 198,37480 Kč119 837,48 Kč
2501 163,89396 Kč290 973,49 Kč
5001 138,42378 Kč569 211,89 Kč
1 0001 113,47501 Kč1 113 475,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 386,71000 Kč
Unit Price with VAT:1 677,91910 Kč