
HUB-10-MB | |
|---|---|
DigiKey Part Number | 298-HUB-10-MB-ND |
Manufacturer | |
Manufacturer Product Number | HUB-10-MB |
Description | PEDESTAL ENCLOSURES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pedestal Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pedestal | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 553,55000 Kč | 5 553,55 Kč |
| 5 | 5 276,79800 Kč | 26 383,99 Kč |
| 10 | 5 161,66500 Kč | 51 616,65 Kč |
| 25 | 5 060,00560 Kč | 126 500,14 Kč |
| Unit Price without VAT: | 5 553,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 719,79550 Kč |


