
HUB-10-E | |
|---|---|
DigiKey Part Number | 298-HUB-10-E-ND |
Manufacturer | |
Manufacturer Product Number | HUB-10-E |
Description | MOUNTING BRACKETS ENCLOSURES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Brackets Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 299,53000 Kč | 7 299,53 Kč |
| 5 | 6 935,51400 Kč | 34 677,57 Kč |
| 10 | 6 784,01300 Kč | 67 840,13 Kč |
| 25 | 6 759,25640 Kč | 168 981,41 Kč |
| Unit Price without VAT: | 7 299,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 832,43130 Kč |

