
HTWC250-2-1 | |
|---|---|
DigiKey Part Number | 298-14558-ND |
Manufacturer | |
Manufacturer Product Number | HTWC250-2-1 |
Description | CONN 3 WAY TAP CRIMP HTAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal 3 Way Tap Connector Crimp 250MCM (kcmil)-2 AWG, 2-6 AWG, 8-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 3 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-2 AWG, 2-6 AWG, 8-14 AWG | |
Insulation | Non-Insulated | |
Features | Cap (Cover) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 325,39000 Kč | 1 325,39 Kč |
| 10 | 1 232,26800 Kč | 12 322,68 Kč |
| 25 | 1 196,97840 Kč | 29 924,46 Kč |
| 50 | 1 170,91560 Kč | 58 545,78 Kč |
| 100 | 1 145,38000 Kč | 114 538,00 Kč |
| 250 | 1 129,14728 Kč | 282 286,82 Kč |
| Unit Price without VAT: | 1 325,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,72190 Kč |



