
HSTTVA50-Y | |
|---|---|
DigiKey Part Number | 298-21690-ND |
Manufacturer | |
Manufacturer Product Number | HSTTVA50-Y |
Description | HEATSHRINK 1/2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q5-2X-1/2-01-QB6IN14 | Qualtek | 26 | Q5-2X-1/2-01-QB6IN14-ND | 159,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,72000 Kč | 402,72 Kč |
| 2 | 394,17000 Kč | 788,34 Kč |
| 3 | 389,09333 Kč | 1 167,28 Kč |
| 5 | 382,90600 Kč | 1 914,53 Kč |
| 7 | 378,88429 Kč | 2 652,19 Kč |
| 10 | 374,62700 Kč | 3 746,27 Kč |
| Unit Price without VAT: | 402,72000 Kč |
|---|---|
| Unit Price with VAT: | 487,29120 Kč |



