
HSTTVA100-48-5 | |
|---|---|
DigiKey Part Number | 298-21688-ND |
Manufacturer | |
Manufacturer Product Number | HSTTVA100-48-5 |
Description | HEATSHRINK 1" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.042" (1.07mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,90000 Kč | 889,90 Kč |
| 2 | 870,68000 Kč | 1 741,36 Kč |
| 3 | 859,58667 Kč | 2 578,76 Kč |
| 5 | 845,88400 Kč | 4 229,42 Kč |
| 7 | 836,92000 Kč | 5 858,44 Kč |
| 10 | 827,53100 Kč | 8 275,31 Kč |
| Unit Price without VAT: | 889,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,77900 Kč |



