HSTTV19-Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 879,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,67886 Kč
Datasheet
Image for HSTTV19-Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV19-Q

DigiKey Part Number
HSTTV19-Q-ND
Manufacturer
Manufacturer Product Number
HSTTV19-Q
Description
HEATSHRINK 3/16" X 25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.093" (2.36mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, UV Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
25.0' (7.6m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT19-QPanduit Corp0298-13640-ND879,68000 KčParametric Equivalent
0192670520Molex00192670520-ND10,67886 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 3/16" X 100' BLACK
In-Stock: 0
Unit Price: 2 470,13000 Kč
HEATSHRINK 3/16" X 1000' BLACK
In-Stock: 0
Unit Price: 21 342,48000 Kč
HEATSHRNK 3/16" X 0.5' BLK 1=10
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price: