
HSTTA75-48-C2 | |
---|---|
DigiKey Part Number | 298-18067-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA75-48-C2 |
Description | HEATSHRINK 3/4" X 4' RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.085" (2.16mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 481,17000 Kč | 481,17 Kč |
2 | 470,86000 Kč | 941,72 Kč |
3 | 464,85667 Kč | 1 394,57 Kč |
5 | 457,46800 Kč | 2 287,34 Kč |
7 | 452,63571 Kč | 3 168,45 Kč |
10 | 447,55300 Kč | 4 475,53 Kč |
25 | 434,78040 Kč | 10 869,51 Kč |
50 | 425,34860 Kč | 21 267,43 Kč |
100 | 416,10630 Kč | 41 610,63 Kč |
Unit Price without VAT: | 481,17000 Kč |
---|---|
Unit Price with VAT: | 582,21570 Kč |