HSTT200-LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 15
Unit Price: 864,28000 Kč
Datasheet
Image for HSTT200-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT200-LC

DigiKey Part Number
HSTT200-LC-ND
Manufacturer
Manufacturer Product Number
HSTT200-LC
Description
HEATSHRINK 2" X 50' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT200-48-5CPanduit Corp15298-13412-ND864,28000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 2" X 50' BLACK
In-Stock: 0
Unit Price: 8 510,28000 Kč
HEATSHRINK 2" X 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 50' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 2" X 4' CLEAR
In-Stock: 15
Unit Price: 864,28000 Kč