
HST3.0-48-2 | |
|---|---|
DigiKey Part Number | 298-13397-ND |
Manufacturer | |
Manufacturer Product Number | HST3.0-48-2 |
Description | HEATSHRINK 3" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 129,70000 Kč | 2 129,70 Kč |
| 2 | 2 083,61500 Kč | 4 167,23 Kč |
| 3 | 2 057,02000 Kč | 6 171,06 Kč |
| 5 | 2 024,00800 Kč | 10 120,04 Kč |
| 7 | 2 002,51857 Kč | 14 017,63 Kč |
| 10 | 1 980,00300 Kč | 19 800,03 Kč |
| 25 | 1 923,19000 Kč | 48 079,75 Kč |
| 50 | 1 881,22020 Kč | 94 061,01 Kč |
| 100 | 1 840,12010 Kč | 184 012,01 Kč |
| Unit Price without VAT: | 2 129,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 576,93700 Kč |



