
HST1.5-48-5Y | |
|---|---|
DigiKey Part Number | 298-13438-ND |
Manufacturer | |
Manufacturer Product Number | HST1.5-48-5Y |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,45000 Kč | 1 545,45 Kč |
| 2 | 1 511,96000 Kč | 3 023,92 Kč |
| 3 | 1 492,74667 Kč | 4 478,24 Kč |
| 5 | 1 468,76800 Kč | 7 343,84 Kč |
| 7 | 1 453,21143 Kč | 10 172,48 Kč |
| 10 | 1 436,89300 Kč | 14 368,93 Kč |
| Unit Price without VAT: | 1 545,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 869,99450 Kč |






