
HST1.1-12-5Y | |
|---|---|
DigiKey Part Number | 298-13385-ND |
Manufacturer | |
Manufacturer Product Number | HST1.1-12-5Y |
Description | HEATSHRINK 1.1" X 1' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 379,43400 Kč | 1 897,17 Kč |
| 10 | 371,24500 Kč | 3 712,45 Kč |
| 15 | 366,52733 Kč | 5 497,91 Kč |
| 25 | 360,66160 Kč | 9 016,54 Kč |
| 35 | 356,84600 Kč | 12 489,61 Kč |
| 50 | 352,84200 Kč | 17 642,10 Kč |
| Unit Price without VAT: | 379,43400 Kč |
|---|---|
| Unit Price with VAT: | 459,11514 Kč |


