Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST0.8-48-5-2Y

DigiKey Part Number
298-13381-ND
Manufacturer
Manufacturer Product Number
HST0.8-48-5-2Y
Description
HEATSHRINK 3/4" X 4' RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.090" (2.29mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-65°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1967,80000 Kč967,80 Kč
2946,90500 Kč1 893,81 Kč
3934,83000 Kč2 804,49 Kč
5919,83800 Kč4 599,19 Kč
7910,11286 Kč6 370,79 Kč
10899,91100 Kč8 999,11 Kč
Manufacturers Standard Package
Unit Price without VAT:967,80000 Kč
Unit Price with VAT:1 171,03800 Kč
Alternate Color
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 0
Unit Price: 900,18000 Kč